
- Manufacturer
- MFR.Part #
- DB-25S-NR
- JLCPCB Part #
- C17625930
- Package
- -
- Description
- 2 25P Panel Mount - D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/D-Sub / VGA Connectors | |
| Manufacturer | JAE Electronics | |
| Package | - | |
| Number of Rows | 2 | |
| Number of Pins | 25P | |
| Mounting Type | Panel Mount |

* Images are for reference only
DB-25S-NR
Extended- Manufacturer
- MFR.Part #
- DB-25S-NR
- JLCPCB Part #
- C17625930
- Package
- -
- Description
- 2 25P Panel Mount - D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DB-25S-NR
- JLCPCB Part #
- C17625930
- Package
- -
- Description
- 2 25P Panel Mount - D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DB-25S-NR Specifications
DB-25S-NR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/D-Sub / VGA Connectors | |
| Manufacturer | JAE Electronics | |
| Package | - | |
| Number of Rows | 2 | |
| Number of Pins | 25P | |
| Mounting Type | Panel Mount |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DB-25S-NR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DB-25S-NR Schematic Symbol & PCB Footprint
The DB-25S-NR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.