Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. MX7581LN
MX7581LN
Extended
* Images are for reference only
MX7581LN
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MX7581LN
JLCPCB Part #
C17625927
Package
PDIP-28
Description
0.5LSB 0℃~+70℃ 4.5V~5.5V 8 8 Bipolar input SAR PDIP-28 ADCs/DACs - Special Purpose
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerAnalog Devices Inc./Maxim Integrated
PackagePDIP-28
Operating Temperature0℃~+70℃
ArchitectureSAR
Number of Channels8
Voltage - Supply4.5V~5.5V
FeaturesBipolar input
Differential Non - linearity0.5LSB
Resolution (Bits)8
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. MX7581LN
MX7581LN

* Images are for reference only

MX7581LN

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MX7581LN
JLCPCB Part #
C17625927
Package
PDIP-28
Description
0.5LSB 0℃~+70℃ 4.5V~5.5V 8 8 Bipolar input SAR PDIP-28 ADCs/DACs - Special Purpose
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX7581LN

* Images are for reference only

MX7581LN
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MX7581LN
JLCPCB Part #
C17625927
Package
PDIP-28
Description
0.5LSB 0℃~+70℃ 4.5V~5.5V 8 8 Bipolar input SAR PDIP-28 ADCs/DACs - Special Purpose
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX7581LN Specifications

MX7581LN technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerAnalog Devices Inc./Maxim Integrated
PackagePDIP-28
Operating Temperature0℃~+70℃
ArchitectureSAR
Number of Channels8
Voltage - Supply4.5V~5.5V
FeaturesBipolar input
Differential Non - linearity0.5LSB
Resolution (Bits)8
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX7581LN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MX7581LN Documents

MX7581LN datasheets or manufacturer documentation.

Datasheet: MX7581LN Datasheet (PDF)

MX7581LN Schematic Symbol & PCB Footprint

The MX7581LN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.