
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Bridgelux | |
| Package | SMD2835-2P | |
| Operating Temperature | -40℃~+105℃ | |
| Color Temperature | 5000K | |
| Test Current | 100mA | |
| Viewing Angle | 116° | |
| Power(Watts) | 900mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 9.1V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BXEN-50S-13H-9C-00-0-0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Bridgelux | |
| Package | SMD2835-2P | |
| Operating Temperature | -40℃~+105℃ | |
| Color Temperature | 5000K | |
| Test Current | 100mA | |
| Viewing Angle | 116° | |
| Power(Watts) | 900mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 9.1V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BXEN-50S-13H-9C-00-0-0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BXEN-50S-13H-9C-00-0-0 datasheets or manufacturer documentation.
Datasheet: BXEN-50S-13H-9C-00-0-0 Datasheet (PDF)
The BXEN-50S-13H-9C-00-0-0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.