SC30F302W
Extended
* Images are for reference only
SC30F302W
Attributes
Value
Manufacturer
MFR.Part #
SC30F302W
JLCPCB Part #
C17624032
Package
-
Description
-40℃~+105℃ 30mW 3969K 3kΩ - NTC Thermistors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/NTC Thermistors
ManufacturerAmphenol ICC
Package-
Operating Temperature-40℃~+105℃
Power(Watts)30mW
Resistance @ 25℃3kΩ
B Constant (25℃/85℃)3969K