Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. AMR1342G
AMR1342G
Extended
* Images are for reference only
AMR1342G
Attributes
Value
Manufacturer
multidimension
MFR.Part #
AMR1342G
JLCPCB Part #
C17623471
Package
-
Description
-40℃~+125℃ 1.6V~5V 2.7mT 3.5mT 40uA Omnipolar Push-pull - Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
Manufacturermultidimension
Package-
Operating Temperature-40℃~+125℃
TypeOmnipolar
Release Points2.7mT
Voltage - Supply1.6V~5V
Output TypePush-pull
Operation Points3.5mT
Operating Current40uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. AMR1342G
AMR1342G

* Images are for reference only

AMR1342G

Extended
Manufacturer

multidimension

MFR.Part #
AMR1342G
JLCPCB Part #
C17623471
Package
-
Description
-40℃~+125℃ 1.6V~5V 2.7mT 3.5mT 40uA Omnipolar Push-pull - Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMR1342G

* Images are for reference only

AMR1342G
Extended
Manufacturer

multidimension

MFR.Part #
AMR1342G
JLCPCB Part #
C17623471
Package
-
Description
-40℃~+125℃ 1.6V~5V 2.7mT 3.5mT 40uA Omnipolar Push-pull - Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMR1342G Specifications

AMR1342G technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
Manufacturermultidimension
Package-
Operating Temperature-40℃~+125℃
TypeOmnipolar
Release Points2.7mT
Voltage - Supply1.6V~5V
Output TypePush-pull
Operation Points3.5mT
Operating Current40uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMR1342G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AMR1342G Documents

AMR1342G datasheets or manufacturer documentation.

Datasheet: AMR1342G Datasheet (PDF)

AMR1342G Schematic Symbol & PCB Footprint

The AMR1342G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.