
- Manufacturer
- MFR.Part #
- NTE5078A
- JLCPCB Part #
- C17623377
- Package
- DO-35
- Description
- -65℃~+200℃ 1 Independent 19V 1W 21Ω 5uA 750Ω ±5% DO-35 Zener Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | NTE Electronics | |
| Package | DO-35 | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 750Ω | |
| Tolerance | ±5% | |
| Impedance(Zzt) | 21Ω | |
| Zener Voltage(Nom) | 19V | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 5uA |

* Images are for reference only
NTE5078A
Extended- Manufacturer
- MFR.Part #
- NTE5078A
- JLCPCB Part #
- C17623377
- Package
- DO-35
- Description
- -65℃~+200℃ 1 Independent 19V 1W 21Ω 5uA 750Ω ±5% DO-35 Zener Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NTE5078A
- JLCPCB Part #
- C17623377
- Package
- DO-35
- Description
- -65℃~+200℃ 1 Independent 19V 1W 21Ω 5uA 750Ω ±5% DO-35 Zener Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTE5078A Specifications
NTE5078A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | NTE Electronics | |
| Package | DO-35 | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 750Ω | |
| Tolerance | ±5% | |
| Impedance(Zzt) | 21Ω | |
| Zener Voltage(Nom) | 19V | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 5uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTE5078A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NTE5078A Documents
NTE5078A datasheets or manufacturer documentation.
Datasheet: NTE5078A Datasheet (PDF)
NTE5078A Schematic Symbol & PCB Footprint
The NTE5078A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.