
- Manufacturer
- MFR.Part #
- 6127V1A90L.5
- JLCPCB Part #
- C17622962
- Package
- -
- Description
- 0°~90° 4.5V~5.5V - Position Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | TT Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Hall-effect position sensor | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Supply | 7.5mA | |
| Rotation Angle | 0°~90° |

* Images are for reference only
6127V1A90L.5
Extended- Manufacturer
- MFR.Part #
- 6127V1A90L.5
- JLCPCB Part #
- C17622962
- Package
- -
- Description
- 0°~90° 4.5V~5.5V - Position Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 6127V1A90L.5
- JLCPCB Part #
- C17622962
- Package
- -
- Description
- 0°~90° 4.5V~5.5V - Position Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
6127V1A90L.5 Specifications
6127V1A90L.5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | TT Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Hall-effect position sensor | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Supply | 7.5mA | |
| Rotation Angle | 0°~90° |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 6127V1A90L.5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

6127V1A90L.5 Documents
6127V1A90L.5 datasheets or manufacturer documentation.
Datasheet: 6127V1A90L.5 Datasheet (PDF)
6127V1A90L.5 Schematic Symbol & PCB Footprint
The 6127V1A90L.5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.