
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Package | Plugin,P=7.5mm | |
| Power Dissipation | 5.1W | |
| Resistance - Initial (Ri) (Min) | 16Ω | |
| Current - Max | 4A | |
| Resistance - Post Trip (R1) (Max) | 268mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B57364S0160M000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Package | Plugin,P=7.5mm | |
| Power Dissipation | 5.1W | |
| Resistance - Initial (Ri) (Min) | 16Ω | |
| Current - Max | 4A | |
| Resistance - Post Trip (R1) (Max) | 268mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B57364S0160M000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B57364S0160M000 datasheets or manufacturer documentation.
Datasheet: B57364S0160M000 Datasheet (PDF)
The B57364S0160M000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.