
- Manufacturer
- MFR.Part #
- DC95F302WN
- JLCPCB Part #
- C17617334
- Package
- -
- Description
- -80℃~+150℃ 3969K 3kΩ 75mW - NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Operating Temperature | -80℃~+150℃ | |
| Power(Watts) | 75mW | |
| Resistance @ 25℃ | 3kΩ | |
| B Constant (25℃/85℃) | 3969K |

* Images are for reference only
DC95F302WN
Extended- Manufacturer
- MFR.Part #
- DC95F302WN
- JLCPCB Part #
- C17617334
- Package
- -
- Description
- -80℃~+150℃ 3969K 3kΩ 75mW - NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DC95F302WN
- JLCPCB Part #
- C17617334
- Package
- -
- Description
- -80℃~+150℃ 3969K 3kΩ 75mW - NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DC95F302WN Specifications
DC95F302WN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Operating Temperature | -80℃~+150℃ | |
| Power(Watts) | 75mW | |
| Resistance @ 25℃ | 3kΩ | |
| B Constant (25℃/85℃) | 3969K |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DC95F302WN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DC95F302WN Documents
DC95F302WN datasheets or manufacturer documentation.
Datasheet: DC95F302WN Datasheet (PDF)
DC95F302WN Schematic Symbol & PCB Footprint
The DC95F302WN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.