Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. ISL6424ER
ISL6424ER
Extended
* Images are for reference only
ISL6424ER
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL6424ER
JLCPCB Part #
C17614408
Package
QFN-32(5x5)
Description
-20℃~+85℃ 8V~14V I2C Operating status indication、Adjustable current limiting、Cable compensation、Hiccup current limiting QFN-32(5x5) Power Management - Specialized
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerRENESAS
PackageQFN-32(5x5)
Operating Temperature-20℃~+85℃
Input Voltage8V~14V
FeaturesOperating status indication、Adjustable current limiting、Cable compensation、Hiccup current limiting
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. ISL6424ER
ISL6424ER

* Images are for reference only

ISL6424ER

Extended
Manufacturer

RENESAS

MFR.Part #
ISL6424ER
JLCPCB Part #
C17614408
Package
QFN-32(5x5)
Description
-20℃~+85℃ 8V~14V I2C Operating status indication、Adjustable current limiting、Cable compensation、Hiccup current limiting QFN-32(5x5) Power Management - Specialized
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL6424ER

* Images are for reference only

ISL6424ER
Extended
Manufacturer

RENESAS

MFR.Part #
ISL6424ER
JLCPCB Part #
C17614408
Package
QFN-32(5x5)
Description
-20℃~+85℃ 8V~14V I2C Operating status indication、Adjustable current limiting、Cable compensation、Hiccup current limiting QFN-32(5x5) Power Management - Specialized
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL6424ER Specifications

ISL6424ER technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerRENESAS
PackageQFN-32(5x5)
Operating Temperature-20℃~+85℃
Input Voltage8V~14V
FeaturesOperating status indication、Adjustable current limiting、Cable compensation、Hiccup current limiting
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL6424ER. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL6424ER Documents

ISL6424ER datasheets or manufacturer documentation.

Datasheet: ISL6424ER Datasheet (PDF)

ISL6424ER Schematic Symbol & PCB Footprint

The ISL6424ER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.