
- Manufacturer
- MFR.Part #
- 750315228
- JLCPCB Part #
- C17613673
- Package
- -
- Description
- 3.3V ±30% - Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Wurth Elektronik | |
| Package | - | |
| Primary Side Voltage | 3.3V | |
| Tolerance | ±30% | |
| Application Grade | Consumer grade |

* Images are for reference only
750315228
Extended- Manufacturer
- MFR.Part #
- 750315228
- JLCPCB Part #
- C17613673
- Package
- -
- Description
- 3.3V ±30% - Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 750315228
- JLCPCB Part #
- C17613673
- Package
- -
- Description
- 3.3V ±30% - Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
750315228 Specifications
750315228 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Wurth Elektronik | |
| Package | - | |
| Primary Side Voltage | 3.3V | |
| Tolerance | ±30% | |
| Application Grade | Consumer grade |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 750315228. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

750315228 Schematic Symbol & PCB Footprint
The 750315228 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.