
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Package | Plugin | |
| Operating Temperature | -25℃~+85℃ | |
| Test Current | 20mA | |
| Viewing Angle | 40° | |
| Luminous Intensity | 25mcd | |
| Illumination Color | Emerald Green | |
| Peak Wavelength | 568nm | |
| Voltage - Forward(Vf) | 2.1V |

* Images are for reference only
LTM5705GD
Extended- Manufacturer
- MFR.Part #
- LTM5705GD
- JLCPCB Part #
- C17613382
- Package
- Plugin
- Description
- 2.1V 25mcd 40° 568nm Emerald Green 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LTM5705GD
- JLCPCB Part #
- C17613382
- Package
- Plugin
- Description
- 2.1V 25mcd 40° 568nm Emerald Green 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTM5705GD Specifications
LTM5705GD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Package | Plugin | |
| Operating Temperature | -25℃~+85℃ | |
| Test Current | 20mA | |
| Viewing Angle | 40° | |
| Luminous Intensity | 25mcd | |
| Illumination Color | Emerald Green | |
| Peak Wavelength | 568nm | |
| Voltage - Forward(Vf) | 2.1V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTM5705GD. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTM5705GD Documents
LTM5705GD datasheets or manufacturer documentation.
Datasheet: LTM5705GD Datasheet (PDF)
LTM5705GD Schematic Symbol & PCB Footprint
The LTM5705GD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.