ISL6530CR
Extended
* Images are for reference only
ISL6530CR
Attributes
Value
Manufacturer
MFR.Part #
ISL6530CR
JLCPCB Part #
C17612698
Package
QFN-32(5x5)
Description
0℃~+70℃ 1.25V、2.5V 4.5V~5.5V Overcurrent Protection、Output voltage tracking、Operating status indication、Adjustable current limiting、Hiccup current limiting、External compensation QFN-32(5x5) Power Management - Specialized
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerRENESAS
PackageQFN-32(5x5)
Operating Temperature0℃~+70℃
Input Voltage4.5V~5.5V
FeaturesOvercurrent Protection、Output voltage tracking、Operating status indication、Adjustable current limiting、Hiccup current limiting、External compensation
Output Voltage1.25V、2.5V