
- Manufacturer
- MFR.Part #
- 750370047
- JLCPCB Part #
- C17611903
- Package
- SMD,P=2.5mm
- Description
- 1 1.5kV 10~30V 1uH 2 30uH 3:1:1 ±10% SMD,P=2.5mm Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Wurth Elektronik | |
| Package | SMD,P=2.5mm | |
| Inductance | 30uH | |
| Primary Side Voltage | 10~30V | |
| Tolerance | ±10% | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Leakage Inductance | 1uH | |
| Secondary Winding | Single-channel | |
| Application Grade | Consumer grade | |
| Turns Ratio | 3:1:1 | |
| Primary Winding(s) | 2 |

* Images are for reference only
750370047
Extended- Manufacturer
- MFR.Part #
- 750370047
- JLCPCB Part #
- C17611903
- Package
- SMD,P=2.5mm
- Description
- 1 1.5kV 10~30V 1uH 2 30uH 3:1:1 ±10% SMD,P=2.5mm Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 750370047
- JLCPCB Part #
- C17611903
- Package
- SMD,P=2.5mm
- Description
- 1 1.5kV 10~30V 1uH 2 30uH 3:1:1 ±10% SMD,P=2.5mm Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
750370047 Specifications
750370047 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Wurth Elektronik | |
| Package | SMD,P=2.5mm | |
| Inductance | 30uH | |
| Primary Side Voltage | 10~30V | |
| Tolerance | ±10% | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Leakage Inductance | 1uH | |
| Secondary Winding | Single-channel | |
| Application Grade | Consumer grade | |
| Turns Ratio | 3:1:1 | |
| Primary Winding(s) | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 750370047. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

750370047 Schematic Symbol & PCB Footprint
The 750370047 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.