SPMWHT541MP5WAT0S5 - 1
SPMWHT541MP5WAT0S5 - 2
SPMWHT541MP5WAT0S5 - 3
Extended1/3
* Images are for reference only
SPMWHT541MP5WAT0S5
Attributes
Value
Manufacturer
MFR.Part #
SPMWHT541MP5WAT0S5
JLCPCB Part #
C17610180
Package
SMD5030-2P
Description
120° 2.95V 4000K 65mA White SMD5030-2P LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerSamsung
PackageSMD5030-2P
Power(Watts)300mW
Operating Temperature-40℃~+85℃
Lumens34lm~36lm
Color Temperature4000K
ESD Withstand Voltage5kV
Test Current65mA
Viewing Angle120°
Diode ConfigurationDiscrete Diode
Illumination ColorWhite
Lamp Holder Type5mm x 3mm square LED
Voltage - Forward(Vf)2.95V