
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | TOSHIBA | |
| Package | SC-65-3 | |
| Input Capacitance(Cies) | 1.5nF | |
| Switching Energy(Eoff) | 280uJ | |
| Current - Collector Pulsed (Icm) | 200A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Recovery Time(trr) | 600ns | |
| Current - Collector(Ic) | 40A | |
| Vce Saturation(VCE(sat)) | 2.05V | |
| Pd - Power Dissipation | 230W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GT40RR21(STA1,E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | TOSHIBA | |
| Package | SC-65-3 | |
| Input Capacitance(Cies) | 1.5nF | |
| Switching Energy(Eoff) | 280uJ | |
| Current - Collector Pulsed (Icm) | 200A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Recovery Time(trr) | 600ns | |
| Current - Collector(Ic) | 40A | |
| Vce Saturation(VCE(sat)) | 2.05V | |
| Pd - Power Dissipation | 230W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GT40RR21(STA1,E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The GT40RR21(STA1,E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.