
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Timers / Counters | |
| Manufacturer | Cardinal Components | |
| Package | SMD7050-4P | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3V~3.6V | |
| Frequency | 1.544MHz、2.048MHz | |
| Quiescent Current | 10uA | |
| Current - Supply | 25mA | |
| Programmable | Yes |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CPPDC7L-BR-1.544/2.048 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Timers / Counters | |
| Manufacturer | Cardinal Components | |
| Package | SMD7050-4P | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3V~3.6V | |
| Frequency | 1.544MHz、2.048MHz | |
| Quiescent Current | 10uA | |
| Current - Supply | 25mA | |
| Programmable | Yes |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CPPDC7L-BR-1.544/2.048. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CPPDC7L-BR-1.544/2.048 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.