


- Manufacturer
- MFR.Part #
- SI8271DB-ASR
- JLCPCB Part #
- C17608217
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 1.8A 10.5ns 13.3ns 4A SOIC-8 Gate Drivers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Skyworks Solutions | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 30ns | |
| Current - Output High(IOH) | 1.8A | |
| Number of Drivers | 1 | |
| Load Type | IGBT、MOSFET | |
| Input Logic Level - Low | 800mV | |
| Quiescent Current(Iq) | 7.9mA | |
| Fall Time | 13.3ns | |
| Rise Time | 10.5ns | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 2.5V~5.5V、4.2V~30V | |
| Features | Enable shutdown、Interleaved conduction protection、Dead-time control | |
| Propagation Delay tpLH | 30ns | |
| Current - Output Low(IOL) | 4A |

* Images are for reference only
SI8271DB-ASR
Extended- Manufacturer
- MFR.Part #
- SI8271DB-ASR
- JLCPCB Part #
- C17608217
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 1.8A 10.5ns 13.3ns 4A SOIC-8 Gate Drivers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SI8271DB-ASR
- JLCPCB Part #
- C17608217
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 1.8A 10.5ns 13.3ns 4A SOIC-8 Gate Drivers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI8271DB-ASR Specifications
SI8271DB-ASR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Skyworks Solutions | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 30ns | |
| Current - Output High(IOH) | 1.8A | |
| Number of Drivers | 1 | |
| Load Type | IGBT、MOSFET | |
| Input Logic Level - Low | 800mV | |
| Quiescent Current(Iq) | 7.9mA | |
| Fall Time | 13.3ns | |
| Rise Time | 10.5ns | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 2.5V~5.5V、4.2V~30V | |
| Features | Enable shutdown、Interleaved conduction protection、Dead-time control | |
| Propagation Delay tpLH | 30ns | |
| Current - Output Low(IOL) | 4A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI8271DB-ASR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI8271DB-ASR Documents
SI8271DB-ASR datasheets or manufacturer documentation.
Datasheet: SI8271DB-ASR Datasheet (PDF)
SI8271DB-ASR Schematic Symbol & PCB Footprint
The SI8271DB-ASR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.