
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | HRS(Hirose) | |
| Package | Push-Pull | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 1kV | |
| Color | Black | |
| Current Rating | 45A | |
| Pins Structure | 1x2P | |
| Mounting Type | Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 25mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 22.36mm | |
| Contact Plating | Gold | |
| Number of Pins | 2P | |
| Pitch | 10.16mm | |
| Contact Material | Copper alloy | |
| Z-Height of the Board | 17.35mm | |
| Number of PINs Per Row | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DF60-2P-10.16DS(45) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | HRS(Hirose) | |
| Package | Push-Pull | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 1kV | |
| Color | Black | |
| Current Rating | 45A | |
| Pins Structure | 1x2P | |
| Mounting Type | Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 25mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 22.36mm | |
| Contact Plating | Gold | |
| Number of Pins | 2P | |
| Pitch | 10.16mm | |
| Contact Material | Copper alloy | |
| Z-Height of the Board | 17.35mm | |
| Number of PINs Per Row | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DF60-2P-10.16DS(45). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DF60-2P-10.16DS(45) datasheets or manufacturer documentation.
Datasheet: DF60-2P-10.16DS(45) Datasheet (PDF)
The DF60-2P-10.16DS(45) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.