
- Manufacturer
- MFR.Part #
- 161G16
- JLCPCB Part #
- C17607780
- Package
- Plugin-6P,49.3x37mm
- Description
- 1 115V 2kV 640mA、1.28A 8V、16V Single, Multi-tap 插件-6P,49.3x37mm Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Hammond | |
| Package | Plugin-6P,49.3x37mm | |
| Primary Side Voltage | 115V | |
| Output Current | 640mA、1.28A | |
| Secondary Side Voltage | 8V、16V | |
| Isolation Voltage(Vrms) | 2kV | |
| Secondary Winding | Single, Multi-tap | |
| Primary Winding(s) | 1 |

* Images are for reference only
161G16
Extended- Manufacturer
- MFR.Part #
- 161G16
- JLCPCB Part #
- C17607780
- Package
- Plugin-6P,49.3x37mm
- Description
- 1 115V 2kV 640mA、1.28A 8V、16V Single, Multi-tap 插件-6P,49.3x37mm Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 161G16
- JLCPCB Part #
- C17607780
- Package
- Plugin-6P,49.3x37mm
- Description
- 1 115V 2kV 640mA、1.28A 8V、16V Single, Multi-tap 插件-6P,49.3x37mm Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
161G16 Specifications
161G16 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Hammond | |
| Package | Plugin-6P,49.3x37mm | |
| Primary Side Voltage | 115V | |
| Output Current | 640mA、1.28A | |
| Secondary Side Voltage | 8V、16V | |
| Isolation Voltage(Vrms) | 2kV | |
| Secondary Winding | Single, Multi-tap | |
| Primary Winding(s) | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 161G16. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

161G16 Documents
161G16 datasheets or manufacturer documentation.
Datasheet: 161G16 Datasheet (PDF)
161G16 Schematic Symbol & PCB Footprint
The 161G16 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.