Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. NX5P2924BUK012
NX5P2924BUK012
Extended
* Images are for reference only
NX5P2924BUK012
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
NX5P2924BUK012
JLCPCB Part #
C17607595
Package
WLCSP-6(0.9x1.4)
Description
-40℃~+85℃ 14mΩ 2.5A 800mV~5.5V Active High High Side Switch Output discharge function、Soft-start WLCSP-6(0.9x1.4) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerNXP Semicon
PackageWLCSP-6(0.9x1.4)
TypeHigh Side Switch
Voltage - Supply800mV~5.5V
Operating Temperature --40℃~+85℃
Maximum Continuous Current2.5A
FeaturesOutput discharge function、Soft-start
RDS(on)14mΩ
Control Input LogicActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. NX5P2924BUK012
NX5P2924BUK012

* Images are for reference only

NX5P2924BUK012

Extended
Manufacturer

NXP Semicon

MFR.Part #
NX5P2924BUK012
JLCPCB Part #
C17607595
Package
WLCSP-6(0.9x1.4)
Description
-40℃~+85℃ 14mΩ 2.5A 800mV~5.5V Active High High Side Switch Output discharge function、Soft-start WLCSP-6(0.9x1.4) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NX5P2924BUK012

* Images are for reference only

NX5P2924BUK012
Extended
Manufacturer

NXP Semicon

MFR.Part #
NX5P2924BUK012
JLCPCB Part #
C17607595
Package
WLCSP-6(0.9x1.4)
Description
-40℃~+85℃ 14mΩ 2.5A 800mV~5.5V Active High High Side Switch Output discharge function、Soft-start WLCSP-6(0.9x1.4) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NX5P2924BUK012 Specifications

NX5P2924BUK012 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerNXP Semicon
PackageWLCSP-6(0.9x1.4)
TypeHigh Side Switch
Voltage - Supply800mV~5.5V
Operating Temperature --40℃~+85℃
Maximum Continuous Current2.5A
FeaturesOutput discharge function、Soft-start
RDS(on)14mΩ
Control Input LogicActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NX5P2924BUK012. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NX5P2924BUK012 Documents

NX5P2924BUK012 datasheets or manufacturer documentation.

Datasheet: NX5P2924BUK012 Datasheet (PDF)

NX5P2924BUK012 Schematic Symbol & PCB Footprint

The NX5P2924BUK012 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.