
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | - | |
| Test Current | 2mA | |
| Illumination Color | White | |
| Luminous Intensity | 9.3mcd | |
| Voltage - Forward(Vf) | 2.75V |

* Images are for reference only
5961818013F
Extended- Manufacturer
- MFR.Part #
- 5961818013F
- JLCPCB Part #
- C17606952
- Package
- -
- Description
- 2.75V 2mA 9.3mcd White - LED Indication - Discrete ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 5961818013F
- JLCPCB Part #
- C17606952
- Package
- -
- Description
- 2.75V 2mA 9.3mcd White - LED Indication - Discrete ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5961818013F Specifications
5961818013F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | - | |
| Test Current | 2mA | |
| Illumination Color | White | |
| Luminous Intensity | 9.3mcd | |
| Voltage - Forward(Vf) | 2.75V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5961818013F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5961818013F Documents
5961818013F datasheets or manufacturer documentation.
Datasheet: 5961818013F Datasheet (PDF)
5961818013F Schematic Symbol & PCB Footprint
The 5961818013F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.