US5881LSE-AAA-000-SP
Extended
* Images are for reference only
US5881LSE-AAA-000-SP
Attributes
Value
Manufacturer
MFR.Part #
US5881LSE-AAA-000-SP
JLCPCB Part #
C17606576
Package
TSOT-23-3
Description
TSOT-23-3 Hall Switches ROHS
EasyEDA Libraries
ECCN
3A001A2A
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerMelexis
PackageTSOT-23-3
Operating Temperature-40℃~+150℃
TypeUnipolar
Output TypeOpen-drain
Voltage - Supply3.5V~24V
FeaturesBuilt-in Schmitt trigger
Operating Current2.5mA