
- Manufacturer
- MFR.Part #
- ALD212904PAL
- JLCPCB Part #
- C17606315
- Package
- PDIP-8
- Description
- 0℃~+70℃ 14Ω@5.4V 2 N-Channel 2pF 30pF 420mV@20uA 500mW 80mA N-Channel PDIP-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Advanced Linear Devices | |
| Package | PDIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 30pF | |
| Gate Threshold Voltage (Vgs(th)) | 420mV@20uA | |
| Number | 2 N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF | |
| Current - Continuous Drain(Id) | 80mA | |
| Pd - Power Dissipation | 500mW | |
| RDS(on) | 14Ω@5.4V |

* Images are for reference only
ALD212904PAL
Extended- Manufacturer
- MFR.Part #
- ALD212904PAL
- JLCPCB Part #
- C17606315
- Package
- PDIP-8
- Description
- 0℃~+70℃ 14Ω@5.4V 2 N-Channel 2pF 30pF 420mV@20uA 500mW 80mA N-Channel PDIP-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ALD212904PAL
- JLCPCB Part #
- C17606315
- Package
- PDIP-8
- Description
- 0℃~+70℃ 14Ω@5.4V 2 N-Channel 2pF 30pF 420mV@20uA 500mW 80mA N-Channel PDIP-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ALD212904PAL Specifications
ALD212904PAL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Advanced Linear Devices | |
| Package | PDIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 30pF | |
| Gate Threshold Voltage (Vgs(th)) | 420mV@20uA | |
| Number | 2 N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF | |
| Current - Continuous Drain(Id) | 80mA | |
| Pd - Power Dissipation | 500mW | |
| RDS(on) | 14Ω@5.4V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ALD212904PAL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ALD212904PAL Documents
ALD212904PAL datasheets or manufacturer documentation.
Datasheet: ALD212904PAL Datasheet (PDF)
ALD212904PAL Schematic Symbol & PCB Footprint
The ALD212904PAL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.