
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Microchip Tech | |
| Package | TO-247-3 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3.2V@15V,40A | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Input Capacitance(Cies) | 3.98nF | |
| Td(off) | 163ns | |
| Switching Energy(Eoff) | 906uJ | |
| Gate Charge(Qg) | 210nC | |
| Reverse Transfer Capacitance (Cres) | 80pF | |
| Turn-On Energy (Eon) | 1.38mJ | |
| Current - Collector Pulsed (Icm) | 160A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Current - Collector(Ic) | 88A | |
| Vce Saturation(VCE(sat)) | 3.2V | |
| Pd - Power Dissipation | 500W | |
| Output Capacitance(Coes) | 320pF | |
| IGBT Type | NPT (Non-Punch Through) | |
| Td(on) | 22ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
APT40GR120B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Microchip Tech | |
| Package | TO-247-3 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3.2V@15V,40A | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Input Capacitance(Cies) | 3.98nF | |
| Td(off) | 163ns | |
| Switching Energy(Eoff) | 906uJ | |
| Gate Charge(Qg) | 210nC | |
| Reverse Transfer Capacitance (Cres) | 80pF | |
| Turn-On Energy (Eon) | 1.38mJ | |
| Current - Collector Pulsed (Icm) | 160A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Current - Collector(Ic) | 88A | |
| Vce Saturation(VCE(sat)) | 3.2V | |
| Pd - Power Dissipation | 500W | |
| Output Capacitance(Coes) | 320pF | |
| IGBT Type | NPT (Non-Punch Through) | |
| Td(on) | 22ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APT40GR120B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The APT40GR120B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.