Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADC08032CIN
ADC08032CIN
Extended
* Images are for reference only
ADC08032CIN
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADC08032CIN
JLCPCB Part #
C17604785
Package
MDIP-8
Description
-40℃~+85℃ 1kHz~1MHz 2 4.5V~6.3V 8 Built-in External Multiplexers Not supported SAR Yes MDIP-8 Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageMDIP-8
Clock Frequency1kHz~1MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputYes
Voltage - Supply4.5V~6.3V
ADC architectureSAR
FeaturesMultiplexers
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)8
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADC08032CIN
ADC08032CIN

* Images are for reference only

ADC08032CIN

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADC08032CIN
JLCPCB Part #
C17604785
Package
MDIP-8
Description
-40℃~+85℃ 1kHz~1MHz 2 4.5V~6.3V 8 Built-in External Multiplexers Not supported SAR Yes MDIP-8 Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADC08032CIN

* Images are for reference only

ADC08032CIN
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADC08032CIN
JLCPCB Part #
C17604785
Package
MDIP-8
Description
-40℃~+85℃ 1kHz~1MHz 2 4.5V~6.3V 8 Built-in External Multiplexers Not supported SAR Yes MDIP-8 Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADC08032CIN Specifications

ADC08032CIN technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageMDIP-8
Clock Frequency1kHz~1MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputYes
Voltage - Supply4.5V~6.3V
ADC architectureSAR
FeaturesMultiplexers
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)8
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADC08032CIN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADC08032CIN Documents

ADC08032CIN datasheets or manufacturer documentation.

Datasheet: ADC08032CIN Datasheet (PDF)

ADC08032CIN Schematic Symbol & PCB Footprint

The ADC08032CIN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.