
- Manufacturer
- MFR.Part #
- U441 TO-71 6L ROHS
- JLCPCB Part #
- C17604630
- Package
- TO-71
- Description
- -55℃~+150℃ 1pF 2 N-Channel 25V 3.5V 30mA 3pF 500mW N-Channel TO-71 JFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/JFETs | |
| Manufacturer | Linear Integrated Systems | |
| Package | TO-71 | |
| Operating Temperature | -55℃~+150℃ | |
| Ciss-Input Capacitance | 3pF | |
| Drain Current (Idss) | 30mA | |
| Number | 2 N-Channel | |
| FET Type | N-Channel | |
| Reverse Transfer Capacitance (Crss) | 1pF | |
| Gate-Source Breakdown Voltage (Vgss) | 25V | |
| Pd - Power Dissipation | 500mW | |
| Gate-Source Cutoff Voltage (VGS(off)) | 3.5V |

* Images are for reference only
U441 TO-71 6L ROHS
Extended- Manufacturer
- MFR.Part #
- U441 TO-71 6L ROHS
- JLCPCB Part #
- C17604630
- Package
- TO-71
- Description
- -55℃~+150℃ 1pF 2 N-Channel 25V 3.5V 30mA 3pF 500mW N-Channel TO-71 JFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- U441 TO-71 6L ROHS
- JLCPCB Part #
- C17604630
- Package
- TO-71
- Description
- -55℃~+150℃ 1pF 2 N-Channel 25V 3.5V 30mA 3pF 500mW N-Channel TO-71 JFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
U441 TO-71 6L ROHS Specifications
U441 TO-71 6L ROHS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/JFETs | |
| Manufacturer | Linear Integrated Systems | |
| Package | TO-71 | |
| Operating Temperature | -55℃~+150℃ | |
| Ciss-Input Capacitance | 3pF | |
| Drain Current (Idss) | 30mA | |
| Number | 2 N-Channel | |
| FET Type | N-Channel | |
| Reverse Transfer Capacitance (Crss) | 1pF | |
| Gate-Source Breakdown Voltage (Vgss) | 25V | |
| Pd - Power Dissipation | 500mW | |
| Gate-Source Cutoff Voltage (VGS(off)) | 3.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the U441 TO-71 6L ROHS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

U441 TO-71 6L ROHS Schematic Symbol & PCB Footprint
The U441 TO-71 6L ROHS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.