KNP2WSJR-52-0R18
Extended
* Images are for reference only
KNP2WSJR-52-0R18
Attributes
Value
Manufacturer
MFR.Part #
KNP2WSJR-52-0R18
JLCPCB Part #
C1760456
Package
Plugin,D4.6xL11.5mm
Description
-40℃~+200℃ 180mΩ 2W Wirewound Resistor ±300ppm/℃ ±5% 插件,D4.6xL11.5mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerYAGEO
PackagePlugin,D4.6xL11.5mm
Resistance180mΩ
Operating Temperature-40℃~+200℃
Power(Watts)2W
TypeWirewound Resistor
Tolerance±5%
Temperature Coefficient±300ppm/℃