
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | LINROSE ELECTRONICS | |
| Package | - | |
| Operating Temperature | -40℃~+80℃ | |
| Contact Current | 5A | |
| IP Rating | IP65 | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Circuit | DPST-NO/NC | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Silver |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SW19STL333 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | LINROSE ELECTRONICS | |
| Package | - | |
| Operating Temperature | -40℃~+80℃ | |
| Contact Current | 5A | |
| IP Rating | IP65 | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Circuit | DPST-NO/NC | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Silver |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SW19STL333. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SW19STL333 datasheets or manufacturer documentation.
Datasheet: SW19STL333 Datasheet (PDF)
The SW19STL333 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.