
- Manufacturer
- MFR.Part #
- 827001-2
- JLCPCB Part #
- C17602496
- Package
- Push-Pull
- Description
- -55℃~+105℃ 1 12A 1x4P 250V 4 4P 5.08mm Phosphor bronze Right Angle Tin UL94V-2 Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | Push-Pull | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 1 | |
| Flame Retardant Rating | UL94V-2 | |
| Voltage Rating | 250V | |
| Contact Plating | Tin | |
| Number of Pins | 4P | |
| Current Rating | 12A | |
| Pitch | 5.08mm | |
| Contact Material | Phosphor bronze | |
| Pins Structure | 1x4P | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 4 |

* Images are for reference only
827001-2
Extended- Manufacturer
- MFR.Part #
- 827001-2
- JLCPCB Part #
- C17602496
- Package
- Push-Pull
- Description
- -55℃~+105℃ 1 12A 1x4P 250V 4 4P 5.08mm Phosphor bronze Right Angle Tin UL94V-2 Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 827001-2
- JLCPCB Part #
- C17602496
- Package
- Push-Pull
- Description
- -55℃~+105℃ 1 12A 1x4P 250V 4 4P 5.08mm Phosphor bronze Right Angle Tin UL94V-2 Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
827001-2 Specifications
827001-2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | Push-Pull | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 1 | |
| Flame Retardant Rating | UL94V-2 | |
| Voltage Rating | 250V | |
| Contact Plating | Tin | |
| Number of Pins | 4P | |
| Current Rating | 12A | |
| Pitch | 5.08mm | |
| Contact Material | Phosphor bronze | |
| Pins Structure | 1x4P | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 4 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 827001-2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

827001-2 Schematic Symbol & PCB Footprint
The 827001-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.