
- Manufacturer
- MFR.Part #
- PS0SXS000
- JLCPCB Part #
- C17601854
- Package
- -
- Description
- 10A 250V@AC 2uA、5uA - EMC Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMC Filters | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Leakage Current | 2uA、5uA | |
| Current Rating | 10A | |
| Voltage - Input | 250V@AC |

* Images are for reference only
PS0SXS000
Extended- Manufacturer
- MFR.Part #
- PS0SXS000
- JLCPCB Part #
- C17601854
- Package
- -
- Description
- 10A 250V@AC 2uA、5uA - EMC Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PS0SXS000
- JLCPCB Part #
- C17601854
- Package
- -
- Description
- 10A 250V@AC 2uA、5uA - EMC Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PS0SXS000 Specifications
PS0SXS000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMC Filters | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Leakage Current | 2uA、5uA | |
| Current Rating | 10A | |
| Voltage - Input | 250V@AC |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PS0SXS000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PS0SXS000 Schematic Symbol & PCB Footprint
The PS0SXS000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.