03NB3
Extended
* Images are for reference only
03NB3
Attributes
Value
Manufacturer
MFR.Part #
03NB3
JLCPCB Part #
C17601259
Package
-
Description
115V@AC、250V@AC 200uA、400uA 3A Panel Mount - EMC Filters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryFilters/EMC Filters
ManufacturerDelta Elec
Package-
Leakage Current200uA、400uA
Current Rating3A
Mounting TypePanel Mount
Voltage - Input115V@AC、250V@AC