Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. SID1182KQ
SID1182KQ - 1
SID1182KQ - 2
SID1182KQ - 3
Extended1/3
* Images are for reference only
SID1182KQ
Attributes
Value
Manufacturer
POWER INTEGRATIONS
MFR.Part #
SID1182KQ
JLCPCB Part #
C17601150
Package
eSOP-R16B
Description
-40℃~+125℃ 1 150ns 150ns 3.6A 4.75V~5.25V 7.8A IGBT、MOSFET Under Voltage Protection、Short Circuit Protection、Overcurrent Protection eSOP-R16B Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerPOWER INTEGRATIONS
PackageeSOP-R16B
Operating Temperature-40℃~+125℃
Current - Output High(IOH)3.6A
Number of Drivers1
Load TypeIGBT、MOSFET
Fall Time150ns
Rise Time150ns
Voltage - Supply4.75V~5.25V
FeaturesUnder Voltage Protection、Short Circuit Protection、Overcurrent Protection
Current - Output Low(IOL)7.8A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. SID1182KQ
SID1182KQ

* Images are for reference only

SID1182KQ

Extended
Manufacturer

POWER INTEGRATIONS

MFR.Part #
SID1182KQ
JLCPCB Part #
C17601150
Package
eSOP-R16B
Description
-40℃~+125℃ 1 150ns 150ns 3.6A 4.75V~5.25V 7.8A IGBT、MOSFET Under Voltage Protection、Short Circuit Protection、Overcurrent Protection eSOP-R16B Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SID1182KQ

* Images are for reference only

SID1182KQ
Extended
Manufacturer

POWER INTEGRATIONS

MFR.Part #
SID1182KQ
JLCPCB Part #
C17601150
Package
eSOP-R16B
Description
-40℃~+125℃ 1 150ns 150ns 3.6A 4.75V~5.25V 7.8A IGBT、MOSFET Under Voltage Protection、Short Circuit Protection、Overcurrent Protection eSOP-R16B Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SID1182KQ Specifications

SID1182KQ technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerPOWER INTEGRATIONS
PackageeSOP-R16B
Operating Temperature-40℃~+125℃
Current - Output High(IOH)3.6A
Number of Drivers1
Load TypeIGBT、MOSFET
Fall Time150ns
Rise Time150ns
Voltage - Supply4.75V~5.25V
FeaturesUnder Voltage Protection、Short Circuit Protection、Overcurrent Protection
Current - Output Low(IOL)7.8A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SID1182KQ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SID1182KQ Documents

SID1182KQ datasheets or manufacturer documentation.

Datasheet: SID1182KQ Datasheet (PDF)

SID1182KQ Schematic Symbol & PCB Footprint

The SID1182KQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.