
- Manufacturer
- MFR.Part #
- RSF1WSJR-52-0R33
- JLCPCB Part #
- C1760086
- Package
- Plugin,D3.3xL9mm
- Description
- -55℃~+155℃ 1W 330mΩ Metal Film Resistors ±300ppm/℃ ±5% 插件,D3.3xL9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | Plugin,D3.3xL9mm | |
| Resistance | 330mΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistors | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±300ppm/℃ |

* Images are for reference only
RSF1WSJR-52-0R33
Extended- Manufacturer
- MFR.Part #
- RSF1WSJR-52-0R33
- JLCPCB Part #
- C1760086
- Package
- Plugin,D3.3xL9mm
- Description
- -55℃~+155℃ 1W 330mΩ Metal Film Resistors ±300ppm/℃ ±5% 插件,D3.3xL9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RSF1WSJR-52-0R33
- JLCPCB Part #
- C1760086
- Package
- Plugin,D3.3xL9mm
- Description
- -55℃~+155℃ 1W 330mΩ Metal Film Resistors ±300ppm/℃ ±5% 插件,D3.3xL9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RSF1WSJR-52-0R33 Specifications
RSF1WSJR-52-0R33 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | Plugin,D3.3xL9mm | |
| Resistance | 330mΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistors | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±300ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RSF1WSJR-52-0R33. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RSF1WSJR-52-0R33 Documents
RSF1WSJR-52-0R33 datasheets or manufacturer documentation.
Datasheet: RSF1WSJR-52-0R33 Datasheet (PDF)
RSF1WSJR-52-0R33 Schematic Symbol & PCB Footprint
The RSF1WSJR-52-0R33 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.