


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Digital Isolators (with Power) | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-41(9x7) | |
| Number of Forward Channels | 4 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 3 | |
| Voltage - Supply | 4.5V~60V | |
| Propagation Delay (tpd) | 15ns | |
| Isolation Voltage(Vrms) | 2500 | |
| Number of Reverse Channels | 3 | |
| Output Voltage | -24V~-2V、5V、6V~28V | |
| CMTI(kV/us) | 25kV/us、100kV/us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADP1034ACPZ-1-R7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Digital Isolators (with Power) | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-41(9x7) | |
| Number of Forward Channels | 4 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 3 | |
| Voltage - Supply | 4.5V~60V | |
| Propagation Delay (tpd) | 15ns | |
| Isolation Voltage(Vrms) | 2500 | |
| Number of Reverse Channels | 3 | |
| Output Voltage | -24V~-2V、5V、6V~28V | |
| CMTI(kV/us) | 25kV/us、100kV/us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADP1034ACPZ-1-R7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ADP1034ACPZ-1-R7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.