
- Manufacturer
- MFR.Part #
- 5-641124-7
- JLCPCB Part #
- C17600654
- Package
- Plugin
- Description
- 1 1x27P 2.54mm 27 27P 3.17mm 68.58mm Copper alloy Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Number of Rows | 1 | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 3.17mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 68.58mm | |
| Contact Plating | Tin | |
| Number of Pins | 27P | |
| Pitch | 2.54mm | |
| Contact Material | Copper alloy | |
| Pins Structure | 1x27P | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 27 |

* Images are for reference only
5-641124-7
Extended- Manufacturer
- MFR.Part #
- 5-641124-7
- JLCPCB Part #
- C17600654
- Package
- Plugin
- Description
- 1 1x27P 2.54mm 27 27P 3.17mm 68.58mm Copper alloy Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 5-641124-7
- JLCPCB Part #
- C17600654
- Package
- Plugin
- Description
- 1 1x27P 2.54mm 27 27P 3.17mm 68.58mm Copper alloy Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5-641124-7 Specifications
5-641124-7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Number of Rows | 1 | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 3.17mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 68.58mm | |
| Contact Plating | Tin | |
| Number of Pins | 27P | |
| Pitch | 2.54mm | |
| Contact Material | Copper alloy | |
| Pins Structure | 1x27P | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 27 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5-641124-7. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5-641124-7 Documents
5-641124-7 datasheets or manufacturer documentation.
Datasheet: 5-641124-7 Datasheet (PDF)
5-641124-7 Schematic Symbol & PCB Footprint
The 5-641124-7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.