
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Motor Driver ICs | |
| Manufacturer | PANASONIC | |
| Package | VCT-20(3x3) | |
| Type of Drive Motor | Brushless DC Motor | |
| Operating Temperature | -30℃~+95℃@(Ta) | |
| Voltage - Supply | 2.2V~6V | |
| Output Current | 700mA | |
| Interface | PWM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SS30-E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Motor Driver ICs | |
| Manufacturer | PANASONIC | |
| Package | VCT-20(3x3) | |
| Type of Drive Motor | Brushless DC Motor | |
| Operating Temperature | -30℃~+95℃@(Ta) | |
| Voltage - Supply | 2.2V~6V | |
| Output Current | 700mA | |
| Interface | PWM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS30-E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SS30-E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.