Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. ISL5927IN
ISL5927IN
Extended
* Images are for reference only
ISL5927IN
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL5927IN
JLCPCB Part #
C17598237
Package
LQFP-48(7x7)
Description
-40℃~+85℃ 1.5LSB、2.5LSB 14 1ns 2 3V~3.6V LQFP-48(7x7) Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerRENESAS
PackageLQFP-48(7x7)
Operating Temperature-40℃~+85℃
Settling Time1ns
Integral non - linearity1.5LSB、2.5LSB
Number of Channels2
Voltage - Supply3V~3.6V
Resolution(Bits)14
Quiescent Current (Iq)5mA
Voltage Reference Drift40ppm/℃
Voltage ReferenceExternal、Built-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. ISL5927IN
ISL5927IN

* Images are for reference only

ISL5927IN

Extended
Manufacturer

RENESAS

MFR.Part #
ISL5927IN
JLCPCB Part #
C17598237
Package
LQFP-48(7x7)
Description
-40℃~+85℃ 1.5LSB、2.5LSB 14 1ns 2 3V~3.6V LQFP-48(7x7) Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL5927IN

* Images are for reference only

ISL5927IN
Extended
Manufacturer

RENESAS

MFR.Part #
ISL5927IN
JLCPCB Part #
C17598237
Package
LQFP-48(7x7)
Description
-40℃~+85℃ 1.5LSB、2.5LSB 14 1ns 2 3V~3.6V LQFP-48(7x7) Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL5927IN Specifications

ISL5927IN technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerRENESAS
PackageLQFP-48(7x7)
Operating Temperature-40℃~+85℃
Settling Time1ns
Integral non - linearity1.5LSB、2.5LSB
Number of Channels2
Voltage - Supply3V~3.6V
Resolution(Bits)14
Quiescent Current (Iq)5mA
Voltage Reference Drift40ppm/℃
Voltage ReferenceExternal、Built-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL5927IN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL5927IN Documents

ISL5927IN datasheets or manufacturer documentation.

Datasheet: ISL5927IN Datasheet (PDF)

ISL5927IN Schematic Symbol & PCB Footprint

The ISL5927IN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.