



- Manufacturer
- MFR.Part #
- CR2010FR025E04Z
- JLCPCB Part #
- C175970
- Package
- 2010
- Description
- -55℃~+155℃ 25mΩ 750mW Thick Film Resistor ±1% ±1800ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Ever Ohms Tech | |
| Package | 2010 | |
| Resistance | 25mΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±1800ppm/℃ |

* Images are for reference only
CR2010FR025E04Z
Extended- Manufacturer
- MFR.Part #
- CR2010FR025E04Z
- JLCPCB Part #
- C175970
- Package
- 2010
- Description
- -55℃~+155℃ 25mΩ 750mW Thick Film Resistor ±1% ±1800ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CR2010FR025E04Z
- JLCPCB Part #
- C175970
- Package
- 2010
- Description
- -55℃~+155℃ 25mΩ 750mW Thick Film Resistor ±1% ±1800ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CR2010FR025E04Z Specifications
CR2010FR025E04Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Ever Ohms Tech | |
| Package | 2010 | |
| Resistance | 25mΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±1800ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CR2010FR025E04Z. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CR2010FR025E04Z Documents
CR2010FR025E04Z datasheets or manufacturer documentation.
Datasheet: CR2010FR025E04Z Datasheet (PDF)
CR2010FR025E04Z Schematic Symbol & PCB Footprint
The CR2010FR025E04Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.