
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - Variable Capacitance | |
| Manufacturer | NTE Electronics | |
| Package | TO-92-2(TO-226AC) | |
| DC Reverse Voltage(Vr) | 30V | |
| Capacitance Ratio | 2.9@C2V/C33V | |
| Diode Configuration | Independent | |
| Diode Capacitance | 13.2pF@4V,1MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTE612 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - Variable Capacitance | |
| Manufacturer | NTE Electronics | |
| Package | TO-92-2(TO-226AC) | |
| DC Reverse Voltage(Vr) | 30V | |
| Capacitance Ratio | 2.9@C2V/C33V | |
| Diode Configuration | Independent | |
| Diode Capacitance | 13.2pF@4V,1MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTE612. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NTE612 datasheets or manufacturer documentation.
Datasheet: NTE612 Datasheet (PDF)
The NTE612 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.