
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | RENESAS | |
| Package | TFSOP-64-6.1mm | |
| Output High Voltage | 0.7V~0.9V、2.4V | |
| Intput High Voltage | 0.7V、2V | |
| Input Low Voltage | 0.35V、0.8V | |
| Voltage - Supply | 1V~3.465V、3.135V~3.465V | |
| Output Low Voltage | 0.4V | |
| Frequency | 14.318MHz | |
| Features | ESD/Overvoltage protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
9LRS3165BGLF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | RENESAS | |
| Package | TFSOP-64-6.1mm | |
| Output High Voltage | 0.7V~0.9V、2.4V | |
| Intput High Voltage | 0.7V、2V | |
| Input Low Voltage | 0.35V、0.8V | |
| Voltage - Supply | 1V~3.465V、3.135V~3.465V | |
| Output Low Voltage | 0.4V | |
| Frequency | 14.318MHz | |
| Features | ESD/Overvoltage protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 9LRS3165BGLF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

9LRS3165BGLF datasheets or manufacturer documentation.
Datasheet: 9LRS3165BGLF Datasheet (PDF)
The 9LRS3165BGLF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.