SDCLA1V4018-150-R
Extended
* Images are for reference only
SDCLA1V4018-150-R
Attributes
Value
Manufacturer
MFR.Part #
SDCLA1V4018-150-R
JLCPCB Part #
C17595257
Package
SMD,4x4mm
Description
1.1A 15uH 210mΩ 850mA ±20% SMD,4x4mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerEATON
PackageSMD,4x4mm
Current - Saturation(Isat)1.1A
Inductance15uH
Tolerance±20%
Current Rating850mA
DC Resistance(DCR)210mΩ