PL9401T
Extended
* Images are for reference only
PL9401T
Attributes
Value
Manufacturer
MFR.Part #
PL9401T
JLCPCB Part #
C17595009
Package
SMD-4P,10.4x10.4mm
Description
4.4mΩ 680nH 7A 7A ±30% SMD-4P,10.4x10.4mm Power Inductors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufactureriNRCORE
PackageSMD-4P,10.4x10.4mm
Current - Saturation(Isat)7A
Inductance680nH
Tolerance±30%
Current Rating7A
DC Resistance(DCR)4.4mΩ