
- Manufacturer
- MFR.Part #
- RS5DC-HF
- JLCPCB Part #
- C17592763
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 1.3V@5A 150ns 200V 5A 5uA@200V DO-214AB(SMC) Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Comchip | |
| Package | DO-214AB(SMC) | |
| Voltage - Forward(Vf@If) | 1.3V@5A | |
| Voltage - DC Reverse(Vr) | 200V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 150ns | |
| Current - Rectified | 5A | |
| Reverse Leakage Current (Ir) | 5uA@200V |

* Images are for reference only
RS5DC-HF
Extended- Manufacturer
- MFR.Part #
- RS5DC-HF
- JLCPCB Part #
- C17592763
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 1.3V@5A 150ns 200V 5A 5uA@200V DO-214AB(SMC) Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RS5DC-HF
- JLCPCB Part #
- C17592763
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 1.3V@5A 150ns 200V 5A 5uA@200V DO-214AB(SMC) Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RS5DC-HF Specifications
RS5DC-HF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Comchip | |
| Package | DO-214AB(SMC) | |
| Voltage - Forward(Vf@If) | 1.3V@5A | |
| Voltage - DC Reverse(Vr) | 200V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 150ns | |
| Current - Rectified | 5A | |
| Reverse Leakage Current (Ir) | 5uA@200V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RS5DC-HF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RS5DC-HF Schematic Symbol & PCB Footprint
The RS5DC-HF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.