
- Manufacturer
- MFR.Part #
- SST174 SOT-23 3L ROHS
- JLCPCB Part #
- C17590501
- Package
- SOT-23-3
- Description
- -55℃~+135℃ 1 P-Channel 195mA 30V 350mW 85Ω P-Channel SOT-23-3 JFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/JFETs | |
| Manufacturer | Linear Integrated Systems | |
| Package | SOT-23-3 | |
| Operating Temperature | -55℃~+135℃ | |
| Drain Current (Idss) | 195mA | |
| Number | 1 P-Channel | |
| FET Type | P-Channel | |
| Gate-Source Breakdown Voltage (Vgss) | 30V | |
| Pd - Power Dissipation | 350mW | |
| RDS(on) | 85Ω |

* Images are for reference only
SST174 SOT-23 3L ROHS
Extended- Manufacturer
- MFR.Part #
- SST174 SOT-23 3L ROHS
- JLCPCB Part #
- C17590501
- Package
- SOT-23-3
- Description
- -55℃~+135℃ 1 P-Channel 195mA 30V 350mW 85Ω P-Channel SOT-23-3 JFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SST174 SOT-23 3L ROHS
- JLCPCB Part #
- C17590501
- Package
- SOT-23-3
- Description
- -55℃~+135℃ 1 P-Channel 195mA 30V 350mW 85Ω P-Channel SOT-23-3 JFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SST174 SOT-23 3L ROHS Specifications
SST174 SOT-23 3L ROHS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/JFETs | |
| Manufacturer | Linear Integrated Systems | |
| Package | SOT-23-3 | |
| Operating Temperature | -55℃~+135℃ | |
| Drain Current (Idss) | 195mA | |
| Number | 1 P-Channel | |
| FET Type | P-Channel | |
| Gate-Source Breakdown Voltage (Vgss) | 30V | |
| Pd - Power Dissipation | 350mW | |
| RDS(on) | 85Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SST174 SOT-23 3L ROHS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SST174 SOT-23 3L ROHS Schematic Symbol & PCB Footprint
The SST174 SOT-23 3L ROHS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.