
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Vishay Intertech | |
| Package | SMD-6P | |
| Operating Temperature | -55℃~+100℃ | |
| Rise time | 2.5us | |
| Output Current | 50mA | |
| Fall time | 5.5us | |
| Voltage - Forward(Vf) | 1.1V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SFH640-2X007 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Vishay Intertech | |
| Package | SMD-6P | |
| Operating Temperature | -55℃~+100℃ | |
| Rise time | 2.5us | |
| Output Current | 50mA | |
| Fall time | 5.5us | |
| Voltage - Forward(Vf) | 1.1V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SFH640-2X007. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SFH640-2X007 datasheets or manufacturer documentation.
Datasheet: SFH640-2X007 Datasheet (PDF)
The SFH640-2X007 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.