
- Manufacturer
- MFR.Part #
- MXD6235MP
- JLCPCB Part #
- C17588902
- Package
- LCC-8(5x5)
- Description
- -40℃~+85℃ 2.7V~3.6V LCC-8(5x5) Accelerometers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Accelerometers | |
| Manufacturer | MEMSIC | |
| Package | LCC-8(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~3.6V |

* Images are for reference only
MXD6235MP
Extended- Manufacturer
- MFR.Part #
- MXD6235MP
- JLCPCB Part #
- C17588902
- Package
- LCC-8(5x5)
- Description
- -40℃~+85℃ 2.7V~3.6V LCC-8(5x5) Accelerometers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MXD6235MP
- JLCPCB Part #
- C17588902
- Package
- LCC-8(5x5)
- Description
- -40℃~+85℃ 2.7V~3.6V LCC-8(5x5) Accelerometers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MXD6235MP Specifications
MXD6235MP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Accelerometers | |
| Manufacturer | MEMSIC | |
| Package | LCC-8(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~3.6V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MXD6235MP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MXD6235MP Schematic Symbol & PCB Footprint
The MXD6235MP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.