Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. AHI01024
AHI01024
Extended
* Images are for reference only
AHI01024
Attributes
Value
Manufacturer
ZETTLER
MFR.Part #
AHI01024
JLCPCB Part #
C17588528
Package
DIP-8P,48.5x41mm
Description
115V、230V 12V、24V 4.2kV 420mA、840mA Dual, Multi-Tap Dual, Multi-Tap DIP-8P,48.5x41mm Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerZETTLER
PackageDIP-8P,48.5x41mm
Primary Side Voltage115V、230V
Output Current420mA、840mA
Secondary Side Voltage12V、24V
Isolation Voltage(Vrms)4.2kV
Secondary WindingDual, Multi-Tap
Primary Winding(s)Dual, Multi-Tap
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. AHI01024
AHI01024

* Images are for reference only

AHI01024

Extended
Manufacturer

ZETTLER

MFR.Part #
AHI01024
JLCPCB Part #
C17588528
Package
DIP-8P,48.5x41mm
Description
115V、230V 12V、24V 4.2kV 420mA、840mA Dual, Multi-Tap Dual, Multi-Tap DIP-8P,48.5x41mm Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AHI01024

* Images are for reference only

AHI01024
Extended
Manufacturer

ZETTLER

MFR.Part #
AHI01024
JLCPCB Part #
C17588528
Package
DIP-8P,48.5x41mm
Description
115V、230V 12V、24V 4.2kV 420mA、840mA Dual, Multi-Tap Dual, Multi-Tap DIP-8P,48.5x41mm Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AHI01024 Specifications

AHI01024 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerZETTLER
PackageDIP-8P,48.5x41mm
Primary Side Voltage115V、230V
Output Current420mA、840mA
Secondary Side Voltage12V、24V
Isolation Voltage(Vrms)4.2kV
Secondary WindingDual, Multi-Tap
Primary Winding(s)Dual, Multi-Tap
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AHI01024. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AHI01024 Documents

AHI01024 datasheets or manufacturer documentation.

Datasheet: AHI01024 Datasheet (PDF)

AHI01024 Schematic Symbol & PCB Footprint

The AHI01024 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.