
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | (DIOTEC) | |
| Package | DO-15(DO-204AC) | |
| Voltage - Forward(Vf@If) | 980mV@2A | |
| Voltage - DC Reverse(Vr) | 50V | |
| Operating Junction Temperature Range | -50℃~+175℃ | |
| Reverse Recovery Time (trr) | 50ns | |
| Current - Rectified | 2A | |
| Reverse Leakage Current (Ir) | 2uA@50V |

* Images are for reference only
FE2A
Extended- Manufacturer
- MFR.Part #
- FE2A
- JLCPCB Part #
- C17586936
- Package
- DO-15(DO-204AC)
- Description
- -50℃~+175℃ 2A 2uA@50V 50V 50ns 980mV@2A DO-15(DO-204AC) Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FE2A
- JLCPCB Part #
- C17586936
- Package
- DO-15(DO-204AC)
- Description
- -50℃~+175℃ 2A 2uA@50V 50V 50ns 980mV@2A DO-15(DO-204AC) Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FE2A Specifications
FE2A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | (DIOTEC) | |
| Package | DO-15(DO-204AC) | |
| Voltage - Forward(Vf@If) | 980mV@2A | |
| Voltage - DC Reverse(Vr) | 50V | |
| Operating Junction Temperature Range | -50℃~+175℃ | |
| Reverse Recovery Time (trr) | 50ns | |
| Current - Rectified | 2A | |
| Reverse Leakage Current (Ir) | 2uA@50V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FE2A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FE2A Documents
FE2A datasheets or manufacturer documentation.
Datasheet: FE2A Datasheet (PDF)
FE2A Schematic Symbol & PCB Footprint
The FE2A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.