Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. HIP6004BCB
HIP6004BCB
Extended
* Images are for reference only
HIP6004BCB
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
HIP6004BCB
JLCPCB Part #
C17585259
Package
SOIC-20-300mil
Description
0℃~+70℃ 1.3V~3.5V Overcurrent Protection、Operating status indication、Hiccup current limiting、External compensation SOIC-20-300mil Power Management - Specialized
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerRENESAS
PackageSOIC-20-300mil
Operating Temperature0℃~+70℃
FeaturesOvercurrent Protection、Operating status indication、Hiccup current limiting、External compensation
Output Voltage1.3V~3.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. HIP6004BCB
HIP6004BCB

* Images are for reference only

HIP6004BCB

Extended
Manufacturer

RENESAS

MFR.Part #
HIP6004BCB
JLCPCB Part #
C17585259
Package
SOIC-20-300mil
Description
0℃~+70℃ 1.3V~3.5V Overcurrent Protection、Operating status indication、Hiccup current limiting、External compensation SOIC-20-300mil Power Management - Specialized
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIP6004BCB

* Images are for reference only

HIP6004BCB
Extended
Manufacturer

RENESAS

MFR.Part #
HIP6004BCB
JLCPCB Part #
C17585259
Package
SOIC-20-300mil
Description
0℃~+70℃ 1.3V~3.5V Overcurrent Protection、Operating status indication、Hiccup current limiting、External compensation SOIC-20-300mil Power Management - Specialized
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIP6004BCB Specifications

HIP6004BCB technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerRENESAS
PackageSOIC-20-300mil
Operating Temperature0℃~+70℃
FeaturesOvercurrent Protection、Operating status indication、Hiccup current limiting、External compensation
Output Voltage1.3V~3.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HIP6004BCB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HIP6004BCB Documents

HIP6004BCB datasheets or manufacturer documentation.

Datasheet: HIP6004BCB Datasheet (PDF)

HIP6004BCB Schematic Symbol & PCB Footprint

The HIP6004BCB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.